surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure Checkoutセキュアレジ
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
エレクトロニカ2014でお問い合わせください/ラスベガスへの旅行を獲得する方法を学ぶ
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)

製品情報
1-480424-0 by TE Connectivity / AMP Brand
Image is representational - see manufacturer’s specifications
Supplier Image

1-480424-0

TE Connectivity / AMP Brand

Conn Wire to Board PL 4 POS 5.08mm Solder ST Cable Mount Loose Piece

価格設定 あたり piece  リアルタイム リアルタイム   
1-24 :$0.214
25-59 :$0.210
60-99 :$0.187
100-249 :$0.183
250-499 :$0.180
500-999 :$0.176
1,000-1,999 :$0.173
2,000 + :$0.169
Found a better price but prefer to do business with us?
Onlinecomponents.com accepts price-match requests.  Click the link and submit our competitor’s price - or describe the project demand requiring a special price break – and we’ll contact you within 1 business day with our offer. PRICE MATCH REQUEST
12,823 Will ship next Tuesday
In our stock 
42,771 can ship 6/10/16
Available Factory Stock 
More available to ship 6/11/16
Manufacturer’s Lead Time 
45ドルフラットレート配送
資源
明記
サプライヤー: TE Connectivity / AMP Brand
型式 1-480424-0
RoHS Yes
Supplier Standard Pack:  4,000
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Family: 480424
Pitch: 5.08 mm
Maximum Current Rating: 13/Contact A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Maximum Contact Resistance: N/A
Gender: PL
Operating Temperature: -55 to 105 °C
Dimension: 26.39 x 21.6 mm
アクセサリー (9)
購入されたお客様 1-480424-0 こんな商品も買っています
説明
Conn Wire to Board PL 4 POS 5.08mm Solder ST Cable Mount Loose Piece

Product Highlights
  • Housing
  • Contact Diameter = 2.13 mm
  • Number of Circuits = 4
  • 5.08 mm Centerline, Matrix
  • In-Line Contact Layout

Search Keywords:

Power Pin & Socket, soft shell, Lighting Interconnection, MIL-STD 202 method 208, board to board, wire to wire, wire to board, power, discrete wire, crimp, pcb connectors, MATE-N-LOK, PWRSIGALLP
一部の分類データ
HTS: 8538906000
COO: CN
ECCN: EAR99
知ってますか?