surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure Checkout安全なチェックアウト
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888) 906-8217
Electronica 2014で弊社を訪問 / ラスベガス旅行の当選方法
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
製品情報
SKQUCAA010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKQUCAA010

Alps Electric

Switch Tactile Square Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R

価格設定 対して each  可用性 リアルタイムで   
Life Cycle   Discontinued

This product has been discontinued by the supplier.
If you would like our help in sourcing an alternative product please contact our technical support team.
45ドルフラットレート配送
リソース
仕様
サプライヤー: Alps Electric
部品番号: SKQUCAA010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKQU
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: N/A
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Switch Configuration: N/A
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 6.85 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: 500 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Square Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 10 x 10 mm
購入したカスタマー SKQUCAA010 その他の購入品
説明
Switch Tactile Square Plunger PC Pins 0.05A 12VDC 1.57N Thru-Hole T/R
部品分類データ
HTS: 8536509065
ECCN: EAR99
ご存じでしたか?